New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Multitools
                                                                                                  Print Page

                                                                                                  TU215

                                                                                                  Nail Clipper, Stainless Steel, 2.2 " x 0.6 ", True Utility Series

                                                                                                  NEBO SPORTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NEBO SPORTS TU215
                                                                                                  NEBO SPORTS TU215
                                                                                                  NEBO SPORTS TU215
                                                                                                  NEBO SPORTS TU215
                                                                                                  NEBO SPORTS TU215
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoTU215
                                                                                                  Newark Part No.52Y3649
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  NEBO SPORTS
                                                                                                  ManufacturerNEBO SPORTS
                                                                                                  Manufacturer Part NoTU215
                                                                                                  Newark Part No.52Y3649
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length2.2"
                                                                                                  For Use With-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Contains man-sized super strong and sharp nail clippers for the hardest nails. Clippers spring out from the ergonomically shaped stainless steel body. It also houses a sharp blade, nail file, flat head screwdriver and a pair of self-sprung sharp scissors. Packaged in a reusable, clear, weatherproof case to use with your phone, keys, cash, or other valuables. Design

                                                                                                  • 422 grade stainless steel
                                                                                                  • Nail clippers
                                                                                                  • Nail file
                                                                                                  • Flat head screwdriver
                                                                                                  • Scissors
                                                                                                  • Knife
                                                                                                  • 10mm split key ring attachment
                                                                                                  • Nail clippers are not for use in public places
                                                                                                  • Size:(L) 2. 2” x (W) 0. 6” x (D) 0. 350. 08 lbs.

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  2.2"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate