| Quantity | Price |
|---|---|
| 1+ | $122.320 |
Product Information
Product Overview
16 95 01 SB is a KNIPEX ErgoStrip® universal stripping tool for right-handers. Suitable for fast and precise stripping of all common round and damp-proof installation cables (e.g. NYM cable 3 x 1.5mm² up to 5 x 2,5mm²), data cables (e.g. twisted pair) and coax cables. Innovative, ergonomic pistol grip design for easy cutting, stripping and longitudinal cut of the sheath. It features simplified insertion of single wires for stripping using location ridges. It has multi-component design with a soft plastic zone for comfortable use and a secure grip. Durable housing constructed of fiberglass reinforced plastic. It has two blades located at the front of the tool to remove outer sheath of NYM cable.
- Conical, slimmed down tool ends for better access in confined areas
- Stripping device for cross-sections 0.2 / 0.3 / 0.8 / 1.5 / 2.5 / 4mm²
- With opening spring and locking device
- Easy insertion of coax and data cable due to opening aid
- DIN EN 60900 IEC 60900 standard
- Easy insertion of coax and data cable, thumb rest area for firm grip of the tool
- Location ridges between stripping holes make for easy alignment of wire
- Opening spring and locking device make the tool easy to open and secure
- Cable stripping knife for easy longitudinal cutting of cable sheath
- 5-1/4" length, 1-1/2" width, 1" height
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Notes
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
135mm
ErgoStrip Series
8-13mm Round Cables, 0.2-4mm2 Conductors, 4.8-7.5mm Coax Cables & CAT 5-7 UTP/STP Data Cables
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate