Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.76 |
Price for:Each
Minimum: 1
Multiple: 1
$91.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKNIPEX
Manufacturer Part No08 21 185 SBA
Newark Part No.85AK1845
Plier StyleNeedle Nose
Jaw Opening Max0.5"
Overall Length7.25"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
08 21 185 SBA is a 7-1/4" needle-nose combination plier. Handy use when working in confined areas thanks to slim head design and pointed jaws (anti-twist). It has milled groove in the gripping area permits small parts such as nails, pins and bolts to be held and pulled. The asymmetry of the pipe gripping area allows round parts as well as hexagonal profiles to be gripped, held and turned powerfully without slipping.
- Powerful combination pliers with pointed jaws, for all common installation and repair work
- Reliable and diverse combination pliers when out and about
- Easy cutting due to the high leverage joint, with cutting edges for soft, medium-hard and hard wire
- Long service life and stable tips
- Cutting edges additionally induction-hardened, cutting edge hardness approx. 64 HRC
- High-grade special tool steel; forged, multi stage oil-hardened
- High grade special tool steel, forged, multi stage oil-hardened material type
- Black atramentized other surface finish
- DIN ISO 5746 standard
- 7-1/4" length, 2" width, 5/8" height
Technical Specifications
Plier Style
Needle Nose
Overall Length
7.25"
SVHC
No SVHC (27-Jun-2018)
Jaw Opening Max
0.5"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate