Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIHA
Manufacturer Part No32661
Newark Part No.10J2049
Product RangeClassic Grip Series
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $40.900 |
Price for:Each
Minimum: 1
Multiple: 1
$40.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIHA
Manufacturer Part No32661
Newark Part No.10J2049
Product RangeClassic Grip Series
Technical Datasheet
Plier StyleTongue & Groove
Jaw Opening Max-
Overall Length10"
Product RangeClassic Grip Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
32661 is a 10inch classic grip V-jaw tongue and groove plier. It is made with soft vinyl oil solvent-resistant hand grips making gripping while working in any environment. The plier is easily adjustable, just squeeze and the plier will automatically adjust. Ten different opening sizes provide optimal adjustment to objects being gripped. Made with chrome vanadium tool steel which is hardened to approximately 58-60 HRC in order to maintain strength and durability. Tool steel is coated in black oxide and top coat to prevent corrosion and increase tool life.
- 10 different opening sizes for optimal adjustments to objects being gripped
- Grips are oil and solvent resistant for long-lasting service life
- Classic style soft vinyl grips for comfort and leverage
- Drop-forged from high quality special Chrome Vanadium tool steel
- Superior fit and finish for little to no break-in period
- Heavy duty steel riveted joints to withstand high levels of load
- Black oxide conversion coating with additional clear top coat increases protection from corrosion
- Induction hardened jaws for superior sharpness and longevity, approx. 58-60 HRC
- Capacity is round to 1.75, hex to 2.0
- 10inch product depth, 1.6inch product height, 0.48inch product width
Technical Specifications
Plier Style
Tongue & Groove
Overall Length
10"
SVHC
No SVHC (16-Jul-2019)
Jaw Opening Max
-
Product Range
Classic Grip Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate