Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $228.660 |
Price for:Each
Minimum: 1
Multiple: 1
$228.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGREENLEE TOOLS
Manufacturer Part No730BB-1-3/4
Newark Part No.96B7140
Technical Datasheet
Punch Type-
Punch Size44.5mm
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 730BB-1-3/4 is a standard round knockout Punch Unit for use with punch mild steel (3.5mm), battery-powered, hydraulic, ratchet or manual driver. The 783310253501 metal punch unit is complete unit consisting of punch, die and draw stud.
- Properly assembled through pilot holes, they will make clean, fast and accurate holes
Applications
Maintenance & Repair
Technical Specifications
Punch Type
-
Product Range
-
Punch Size
44.5mm
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate