Quantity | Price |
---|---|
1+ | $63.140 |
Product Information
Product Overview
05118150001 is a 2035/6 A screwdriver set and rack for electronic applications (6 pieces). It is a high quality Wera micro screwdriver set for precision mechanical work. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera Black Point tip offers high corrosion protection and an exact fit. Includes practical rack for tidy storage of the screwdrivers.
- Kraftform micro screwdriver for slotted and cross-recess screws, Phillips
- Multi-component Kraftform Micro handle for fast and ergonomic screwdriving
- Anti-roll feature and swivel cap for rapid twisting
- Wera black point tip offers an exact fit and optimum corrosion protection
- E.g. for electricians, opticians, precision mechanics, jewelers or IT hardware fitters
- Size is 250 x 205 x 50mm
Contents
2050 PH screwdriver for Phillips screws for electronic applications, PH 00 x 60mm (051180200011, 05118022001), 2035 screwdriver for slotted screws for electronic applications, 0.30 x 1.8 x 60mm (05118004001, 05118006001, 05118008001, 05118010001).
Technical Specifications
6 Pieces of PH0/PH00 Phillips, 0.30x1.8x6/0.4x2x6/0.4x2.5x8/0.5x3x8mm Slotted Screwdrivers
No SVHC (27-Jun-2024)
Kraftform Micro Series
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate