Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $88.760 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$88.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWIHA
Manufacturer Part No74996
Newark Part No.55X0936
Technical Datasheet
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
After you try a Wiha bit, this won't just be your "go to" set, it will be the only bit set you will use. Professional pocket-sized and work-ready set includes 32 precision-machined bits, a ClicFix locking magnetic bit holder, and a 72-tooth precision bit-holding ratchet. Take advantage today of this limited-time deal from Wiha--normally a $69. 98 value. All parts are stored in a compact steel storage box
- Well-designed bit-holding strips make bit selection and remove easy--no more need to grab pliers to pick your bit!
- CVM premium tool steel bits are precision machined to grab
- 1/4" ClicFix locking magnetic bit holder locks down on bits with a simple click--no more losing bits!
- 72 tooth mini ratchet is ust 3. 6" inches long with slim, 1/2" deep head, and features a fast-action reversible thumb ringBits included:
- Hex bits (SAE): 1/16", 5/64", 3/32", 7/64", 1/8", 9/64", 5/32", 3/16", 7/32", and 1/4"
- Hex bits (Metric): 1. 5, 2, 2. 5, 3, 4, 5, and 6mm
- TORX bits: T8, T10, T15, T20, T25, and T30
- Square bits: #1, and #2
- Slotted bits: 5. 5, and 6. 0mm
- Phillips bits: #0, #1, #2, and #3
Technical Specifications
Kit Contents
Screwdriver Set(Slotted, Phillips, Hex, Square, Torx, Metric Hex)
SVHC
No SVHC (16-Jul-2019)
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate