Print Page
Image is for illustrative purposes only. Please refer to product description.
222 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $14.220 |
Price for:Each
Minimum: 1
Multiple: 1
$14.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No80044H
Newark Part No.88AH4545
Technical Datasheet
Pozidriv SizePZ1
Overall Length7.17"
Blade Length3"
Product Range-
SVHCTo Be Advised
Product Overview
80044H is a #1 x 3" Pozidrive® dual material screwdriver. It is ergonomically designed to fit user's hand while on the job. The tri-lobe handle shape provides the best performance with the least amount of effort. The dual material of the handle is oil and solvent resistant. The tip has a black oxide, non-slip coating.
- Ergonomic tri-lobe dual material handle provides the optimal balance of strength and efficiency
- Speed zone handle design for faster rotation in low-torque applications
- Dual material handle offers a more comfortable grip and higher performance
- Non-slip black oxide tip for more secure fit in fastener
- Oil and solvent resistant handle provides a longer tool life
- Full polish alloy steel screwdriver shaft prevents rust and corrosion
- Meets or exceeds ASME standards for performance and quality
- 0.196inch blade diameter, 7.167inch overall length, 1.17inch overall height and width
- Handle size diameter x length is 1.17 x 4.15inch, full lifetime warranty
Technical Specifications
Pozidriv Size
PZ1
Blade Length
3"
SVHC
To Be Advised
Overall Length
7.17"
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate