Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEARWRENCH
Manufacturer Part No84976
Newark Part No.11AC9277
Product RangeX-Core Series
Technical Datasheet
31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $134.990 |
Price for:Each
Minimum: 1
Multiple: 1
$134.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEARWRENCH
Manufacturer Part No84976
Newark Part No.11AC9277
Product RangeX-Core Series
Technical Datasheet
Kit Contents21mm, 22mm, 24mm Sockets
Product RangeX-Core Series
SVHCTo Be Advised
Product Overview
84976 is a 3 piece 3/8" drive 6 point standard X-Core™ pinless universal impact metric socket set. Compared to even the best pinned impacts, X-CORE™ Pinless impact tools deliver far greater durability and superior access. The exclusive four-lug ball-and-socket design of these GEARWRENCH universal-joints, sockets, and extensions provides the long-lasting strength and capability needed to take on the toughest automotive and industrial applications. When durability is key, the choice is clear.
- X-Core™ pinless joint design is 4x more durable than pinned products for increased strength
- 30° maximum operating flex angle, smooth 360° rotation for easier access
- Off-corner loading reduces fastener rounding
- Chrome molybdenum alloy steel (Cr-Mo) for exceptional strength and durability
- Black oxide finish to resist corrosion
- High-visibility laser etched markings provide quick size identification
- Meets or exceeds ASME specifications
- Includes socket rail for storage and organization
- 3/8inch drive tang size
- Full lifetime warranty
Contents
21mm, 22mm, 24mm 3/8" drive 6 point standard X-Core™ pinless universal impact metric sockets.
Technical Specifications
Kit Contents
21mm, 22mm, 24mm Sockets
SVHC
To Be Advised
Product Range
X-Core Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate