Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $127.680 |
Price for:Each
Minimum: 1
Multiple: 1
$127.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-144
Newark Part No.01F2586
Technical Datasheet
Stripping Capacity Metric44.45mm
For Use WithRound Single / Multiconductor Cables
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-144 is a Cable Stripper is designed to remove the outer jacket of round single or multiple conductor cables. Cables up to 1.75-inch in diameter can be stripped or slit with this tool.
- Blade adjusts for jacket thicknesses up to 0.125"
- Spare blade in handle base
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity Metric
44.45mm
Product Range
-
For Use With
Round Single / Multiconductor Cables
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate