Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $613.090 |
Price for:Each
Minimum: 1
Multiple: 1
$613.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No45-1611
Newark Part No.97B3765
Technical Datasheet
Stripping Capacity AWG14AWG to 10AWG
Stripping Capacity Metric-
For Use With10-14AWG Solid Wires
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 45-1611 is a Custom Stripmaster® Wire Stripper for use with MIL-W-81044 and 88A081X-Poly X wires. Contains counterbored hole sized to insulation and inner stripping hole sized to conductor. Die-type blades manufactured to assure accuracy and precision to meet tough MIL-specs.
- Die-type blades allow precision stripping
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
14AWG to 10AWG
For Use With
10-14AWG Solid Wires
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate