Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
4 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $233.780 |
Price for:Each
Minimum: 1
Multiple: 1
$233.78
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIDEAL
Manufacturer Part NoL5560
Newark Part No.94F4853
Technical Datasheet
Stripping Capacity AWG-
Stripping Capacity Metric0.584mm² to 1.55mm²
For Use With45-177, 45-187 Strippers
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The L5560 is a Blade Set for the 45-177 custom Stripmaster® wire strippers. Contains counterbored hole sizes to insulation and inner stripping hole sized to conductor. Manufactured to assure accuracy and precision to meet tough MIL-specs. Special blade configuration to meet specific applications.
- Die-type blades allow precision stripping
Applications
Maintenance & Repair
Technical Specifications
Stripping Capacity AWG
-
For Use With
45-177, 45-187 Strippers
SVHC
No SVHC (08-Jul-2021)
Stripping Capacity Metric
0.584mm² to 1.55mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate