Print Page
Image is for illustrative purposes only. Please refer to product description.

2,868 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.790 |
Price for:Each
Minimum: 1
Multiple: 1
$77.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No2005N
Newark Part No.54AH4454
Technical Datasheet
Stripping Capacity AWG18AWG to 10AWG
Stripping Capacity Metric-
Product Range-
SVHCTo Be Advised
Product Overview
2005N is a forged steel wire crimper. This combines the most commonly used wire stripping sizes with a dedicated crimper and two cutters. Strips 10-18 AWG stranded wire and crimps 10-22 AWG insulated and non-insulated terminals and connectors. The forged design delivers a professional level tool you expect from Klein. Features a specially hardened wire cutter in the nose and a shear cutter below for copper and aluminum wire. Suitable for wire crimping, stripping and cutting.
- Combines common wire stripping sizes with a crimper and two cutters
- Forged steel material, steel jaw material, hot riveted joint type
- 0.52inch knife length, red handle color, 6.31inch handle length
- Molded grips handle finish, TPE/Steel handle material
- 9.0inch overall length, 0.77inch overall height, 2.12 overall width
- Specially hardened wire cutter in the nose
- Shear cutter below the rivet cuts copper wire, made in USA
- Forged steel for added durability
- Textured grips for enhanced dexterity and integrated hang holes
Technical Specifications
Stripping Capacity AWG
18AWG to 10AWG
For Use With
Klein Tools Crimping, Stripping and Cutting Wires
SVHC
To Be Advised
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate