New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Tape Gun
                                                                                                  Print Page

                                                                                                  LABELDISPNSR

                                                                                                  Label Dispenser, Tape, 9.2 " x 5.5 " x 5 "

                                                                                                  SCS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  SCS LABELDISPNSR
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part NoLABELDISPNSR
                                                                                                  Newark Part No.34P4690
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  SCS
                                                                                                  ManufacturerSCS
                                                                                                  Manufacturer Part NoLABELDISPNSR
                                                                                                  Newark Part No.34P4690
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Dispenser TypeTape
                                                                                                  Length9.2"
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (08-Jul-2021)

                                                                                                  Product Overview

                                                                                                  The LABELDISPNSR from SCS is a 4" label dispenser. It is easy to use, convenient and versatile label dispenser.

                                                                                                  • Quick to load and thread, just pull on liner & label is ready to apply
                                                                                                  • Ready for wall mount or use on counter
                                                                                                  • Predrilled holes for wall mount
                                                                                                  • Use any size or shape label, square corner or die cut
                                                                                                  • Holds rolls up to 7” in diameter
                                                                                                  • Dispenser for use with label rolls 3" core diameter
                                                                                                  • Durable made of heavy duty steel construction
                                                                                                  • Dimension is 9.2" x 5.5" x 5"

                                                                                                  Technical Specifications

                                                                                                  Dispenser Type

                                                                                                  Tape

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Length

                                                                                                  9.2"

                                                                                                  SVHC

                                                                                                  No SVHC (08-Jul-2021)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (08-Jul-2021)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate