Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Overview
The LABELDISPNSR from SCS is a 4" label dispenser. It is easy to use, convenient and versatile label dispenser.
- Quick to load and thread, just pull on liner & label is ready to apply
- Ready for wall mount or use on counter
- Predrilled holes for wall mount
- Use any size or shape label, square corner or die cut
- Holds rolls up to 7” in diameter
- Dispenser for use with label rolls 3" core diameter
- Durable made of heavy duty steel construction
- Dimension is 9.2" x 5.5" x 5"
Technical Specifications
Dispenser Type
Tape
Product Range
-
Length
9.2"
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate