Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price |
---|---|
1+ | $110.040 |
Price for:Each
Minimum: 1
Multiple: 1
$110.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTARRETT
Manufacturer Part No91A
Newark Part No.85K7229
Technical Datasheet
Overall Length5.75"
Wrench TypeSliding Bar
Product Range-
SVHCTo Be Advised
Product Overview
91A is a tap wrench. It is nicely finished and the gripping surface is properly tempered. It will firmly hold square or round shanks. It is plunger operated by knurled sleeve, the spring inside the sleeve causes plunger to back off when pressure is removed.
- Strong and well-proportioned
- Tempered gripping surfaces firmly hold square or round shanks
- Plunger operated by knurled sleeve
- Spring inside sleeve causes plunger to back off when pressure is removed
- Round shanks can be gripped, but care must be used, excessive pressure may break the moveable V-jaw
- 6" (150mm) length, 1/16-1/4" (1.6-6.4mm) tap size
- 3/32-5/32" (2.4-4mm) square shank
Technical Specifications
Overall Length
5.75"
Product Range
-
Wrench Type
Sliding Bar
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate