New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tools - Hand & Workholding
                      4. Tool Cases
                      Print Page

                      688ZT

                      Tool Case, Nylon, 320.68 mm Height, 438.15 mm Width, 139.7 mm Depth

                      PLATT 688ZT
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPLATT
                      Manufacturer Part No688ZT
                      Newark Part No.97H1565
                      Product RangePlatt 688
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 3 week(s)
                      QuantityPrice
                      1+$569.130
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $569.13
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPLATT
                      Manufacturer Part No688ZT
                      Newark Part No.97H1565
                      Product RangePlatt 688
                      Technical Datasheet

                      Data Sheet

                      Carrying Case MaterialNylon (Polyamide)
                      External Height320.68mm
                      External Width438.15mm
                      External Depth139.7mm
                      Product RangePlatt 688
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Notes

                      Custom design capabilities available.

                      Technical Specifications

                      Carrying Case Material

                      Nylon (Polyamide)

                      External Width

                      438.15mm

                      Product Range

                      Platt 688

                      External Height

                      320.68mm

                      External Depth

                      139.7mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (3)

                      Manufacturer Catalogue EN

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate