Print Page
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $336.370 |
Price for:Each
Minimum: 1
Multiple: 1
$336.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
800T-CB is a delux polypropylene tool case. It features black, chemical resistant with extruded aluminum frame w/black trim, golf grip handle, cast chrome key locks, and full-length piano hinge. Interior has two molded pallets and deluxe literature pocket.
- Interior dimension (L x W x D) is 18" x 13" x 6"
- Exterior dimension (L x W x D) is 18-1/4" x 15-1/2" x 7-1/4"
- Interior body depth is 3.75inch
- 2 standard size pallets
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PP (Polypropylene)
External Width
463.55mm
Product Range
Platt 800
External Height
393.7mm
External Depth
184.15mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate