Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No22-9894
Newark Part No.12P9973
Product RangeWorkshop Rollers
Technical Datasheet
144 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $53.520 |
Price for:Each
Minimum: 1
Multiple: 1
$53.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No22-9894
Newark Part No.12P9973
Product RangeWorkshop Rollers
Technical Datasheet
Carrying Case MaterialPlastic
External Height32"
External Width19"
External Depth12"
Product RangeWorkshop Rollers
SVHCNo SVHC (17-Jan-2023)
Product Overview
Navigate jobsites with the Duratool Rolling Toolbox. With large heavy duty 6 inch wheels, this toolbox is designed for mobility and big storage. 3 large modular storage sections with retractable handle and wheels allow easy movement from bench top to job site. Top section: 19" tool box, features two heavy latches and interior removable tray. Middle section: 3 piece tool organizer, with 3 drawers for smaller components and equipment. Bottom section: features a retractable handle, 6" wheels a large bin for power tools and heavy accessories.
- Exterior dimension is 19" W x 32" H x 12" D
- Features three detachable sections
- Heavy tie down clips on both side
- Top 6-3/4" deep toolbox includes parts tray and sawhorse groove
- Removable centre drawer section includes separated trays for storing fasteners, driver bits
- Large 6" rubber wheels
- Telescopic handle for easy storage
- Wheeled base section with tilt bin for larger power tools and batteries
Applications
Construction, Mechanical, Utilities, Instrumentation
Technical Specifications
Carrying Case Material
Plastic
External Width
19"
Product Range
Workshop Rollers
External Height
32"
External Depth
12"
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 22-9894
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate