Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $616.520 |
| 10+ | $572.490 |
| 25+ | $552.170 |
| 50+ | $531.830 |
| 100+ | $508.120 |
Price for:Each
Minimum: 1
Multiple: 1
$616.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No610T-C
Newark Part No.90B5722
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene), Vinyl
External Height19"
External Width15"
External Depth6.25"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
610T-C is a deluxe soft-molded tool case. Features construction utilizing ABS thermoplastic shell interior, quality leather-like vinyl exterior, black anodized extruded aluminum frame for maximum strength, combination lock, cast bolts, and golf grip handle. Interior has one molded pallet, bottom divider and deluxe literature pocket. Rugged tool case with the appearance of an attache - this professional looking case will let you in the front door.
- Interior dimensions (L x W x D) is 18" x 13" x 5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene), Vinyl
External Width
15"
Product Range
-
External Height
19"
External Depth
6.25"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate