Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFACOM
Manufacturer Part NoBS.T20PB
Newark Part No.60R2468
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Overview
BS.T20PB is a probag fabric tool box. It has a shoulder strap with reinforcement cushion on shoulder level.
- Large size fabric tool box 20", strength and comfort
- High strength polyester fabric 1200 x 1200 deniers
- Rigid and waterproof polypropylene bin, stainless metal strap fastening hooks
- Aluminum handle with leather grip
- Closed by flexible cover - built-in kangaroo pocket to store the cover, handy storage
- Vertical storage for instant access to tools, elastic tool holding strap
- Side rack for screwdrivers and drift punches
- Many side pockets, saw compartment adjustable by self-adhesive tape
- 47 liters high storage capacity
- 9.84inch depth, 20.47inch length, 14.17inch height
Technical Specifications
Carrying Case Material
Fabric
External Width
520mm
Product Range
-
External Height
360mm
External Depth
250mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for BS.T20PB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate