Print Page
1 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $808.370 |
Price for:Each
Minimum: 1
Multiple: 1
$808.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No369TH-SGSH
Newark Part No.83F7705
Product RangePlatt 369
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height431.8mm
External Width514.35mm
External Depth304.8mm
Product RangePlatt 369
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 369TH-SGSH is a Super-Size™ Tool Case with wheels and telescoping handle. It is a high-tech rugged HMW polyethylene ribbed case in a large size. Black valance with all black hardware, combination lock, recessed latches, full-length piano hinge, stitched vinyl steel-core handle, ball-bearing wheels, accessory pouch and telescoping handle. Comes standard with Platts SG and SH supersize pallets.
- Accepts only a super-size pallet
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
514.35mm
Product Range
Platt 369
External Height
431.8mm
External Depth
304.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate