Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No1501MRMH CAL
Newark Part No.14AC8111
Technical Datasheet
3 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerCDI TORQUE PRODUCTS
Manufacturer Part No1501MRMH CAL
Newark Part No.14AC8111
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb1.67ft-lb to 12.5ft-lb
Torque Range N-m2.26N-m to 17N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length257.8mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
2.26N-m to 17N-m
Drive Size - Imperial
0.25"
Product Range
-
Torque Range ft-lb
1.67ft-lb to 12.5ft-lb
Drive Size - Metric
6.35mm
Overall Length
257.8mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate