| Quantity | Price |
|---|---|
| 1+ | $314.820 |
Product Information
Product Overview
The 280046 from Mountz is an IPT preset click wrench. This preset click wrench (internally adjustable) ensures a reliable tightening process. A preset click wrench securely prevents an operator from either incidentally or intentionally tampers with a tool's torque setting. The cost effective click wrenches are durable and robust for a wide variety of industrial fastening applications. The wrench features a ratcheting head style and is built with high quality materials. It features low repair frequency, less repair costs and ideal for production environments. It is designed and manufactured to meet or exceed the accuracy and repeatability of ISO 6789:2003 (+/- 4% of setting).
- 44.3lbf.ft to 250.9lbf.ft, 60Nm to 340N.m torque range
- Length is 23 1/8inch (587mm)
- Drive size is 1/2" Sq Dr, weight is 3.9lbs (1.78Kg)
- Bi-directional ratchet head, preset click wrench with a square drive
- Tamper-proof internal adjustment, no external adjustment scale
- Crafted with strong steel shaft with high corrosion resistance
- Lightly knurled non-slip grip, 48 tooth ratchet
- Must be preset using a torque analyzer, requires torque adjusting key (sold separately)
- Positive click can be heard and felt when torque is reached
Technical Specifications
Ratchet
60N-m to 340N-m
0.5"
IPT Series
44.3ft-lb to 250.9ft-lb
12.7mm
587mm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate