Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05074757001
Newark Part No.22AC5014
Also Known As4013288184412
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.730 |
| 3+ | $290.510 |
Price for:Each
Minimum: 1
Multiple: 1
$295.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERA
Manufacturer Part No05074757001
Newark Part No.22AC5014
Also Known As4013288184412
Technical Datasheet
Torque Tool StyleAdjustable
Torque Range ft-lb1.25ft-lb to 2.58ft-lb
Torque Range N-m1.7N-m to 3.5N-m
Drive Size - Metric9mm
Drive Size - Imperial0.354"
Overall Length200mm
Overall Length200mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Torque VDE holder for safe work up to 1,000 volts. Adjustable torque value from 1.7-3.5 Nm. Distinct audible and perceivable excess load signal when the pre-set torque value is reached. Unlimited manual loosening torque. For Kraftform Kompakt VDE blades: the handle/interchangeable blade system allows a rapid exchange of the blade and thereby diverse applications.
- Adjustable Kraftform VDE torque holder
- Adjustable torque from 1.7-3.5
- Distinct audible and perceivable excess load signal when the pre-set torque value is reached
- Suitable for Kraftform Kompakt VDE blades
- Rapid exchange of the interchangeable blades
Technical Specifications
Torque Tool Style
Adjustable
Torque Range N-m
1.7N-m to 3.5N-m
Drive Size - Imperial
0.354"
Overall Length
200mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
1.25ft-lb to 2.58ft-lb
Drive Size - Metric
9mm
Overall Length
200mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate