New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Hand & Workholding
                                                                                                  4. Torque Drivers & Wrenches
                                                                                                  Print Page

                                                                                                  85086M

                                                                                                  Torque, Wrench, Micrometer, Flex Head, 3/8" Drive, 17.7" Length, 10N-m to 105N-m

                                                                                                  GEARWRENCH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GEARWRENCH 85086M
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No85086M
                                                                                                  Newark Part No.43AK6998
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  106 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$404.370
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $404.37
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GEARWRENCH
                                                                                                  ManufacturerGEARWRENCH
                                                                                                  Manufacturer Part No85086M
                                                                                                  Newark Part No.43AK6998
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Torque Tool StyleWrench
                                                                                                  Torque Range ft-lb5ft-lb to 75ft-lb
                                                                                                  Torque Range N-m10N-m to 105N-m
                                                                                                  Drive Size - Metric-
                                                                                                  Drive Size - Imperial0.375"
                                                                                                  Overall Length17.7"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  85086M is a 3/8” drive micrometer torque wrench.

                                                                                                  • Flex head
                                                                                                  • 5 to 75ft-lbs range
                                                                                                  • Pull adjustment collar feature allows you to make quick and easy torque setting changes
                                                                                                  • Midpoint on handle clearly marked for accuracy
                                                                                                  • Scale markings are highly visible and easy to read
                                                                                                  • Knurled anodized aluminum handle lets you grip the wrench comfortably
                                                                                                  • Thin profile, sealed, teardrop head design offers improved access and durability
                                                                                                  • Torque accuracy of +/- 3% CW between 20% and 100% of wrench capability
                                                                                                  • Meets or exceeds ISO 6789 and ASME B107.300-2010 standards and specifications
                                                                                                  • 1 year limited warranty

                                                                                                  Technical Specifications

                                                                                                  Torque Tool Style

                                                                                                  Wrench

                                                                                                  Torque Range N-m

                                                                                                  10N-m to 105N-m

                                                                                                  Drive Size - Imperial

                                                                                                  0.375"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Torque Range ft-lb

                                                                                                  5ft-lb to 75ft-lb

                                                                                                  Drive Size - Metric

                                                                                                  -

                                                                                                  Overall Length

                                                                                                  17.7"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate