Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No7440/41
Newark Part No.35M2181
Also Known As4013288112354, 05074738001
Technical Datasheet
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $508.360 |
5+ | $499.320 |
Price for:Each
Minimum: 1
Multiple: 1
$508.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No7440/41
Newark Part No.35M2181
Also Known As4013288112354, 05074738001
Technical Datasheet
Torque Tool StyleDriver
Torque Range ft-lb-
Torque Range N-m30cN-m to 3N-m
Drive Size - Metric6.35mm
Drive Size - Imperial0.25"
Overall Length-
Overall Length255mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Wera torque screwdriver set. Two torque screwdrivers with variable torque setting option with highest precision. Simple adjustment of the required torque value without any special tools. Easy-to-read scale value. Rapidaptor quick-release technology for rapid bit change. Unlimited torque to loosen seized screws. Multi-component Kraftform handle with hard and soft zones for high working speeds, whilst being easy on the hand. Includes bit assortment in a high quality and stable plastic case.
- Kraftform torque screwdriver set
- Suitable for bits with 1/4" hex head drive
- With Hex-Plus, TORX® and TORX PLUS® bits
- In a stable case
- High precision
Technical Specifications
Torque Tool Style
Driver
Torque Range N-m
30cN-m to 3N-m
Drive Size - Imperial
0.25"
Overall Length
255mm
SVHC
No SVHC (27-Jun-2024)
Torque Range ft-lb
-
Drive Size - Metric
6.35mm
Overall Length
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate