New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Drill Bits
                                                                                                  5. Twist / Jobber Drill Bits
                                                                                                  Print Page

                                                                                                  53111

                                                                                                  Drill Bit, High Speed, 15/64" Drive, 2.625" OAL, 118 Deg, Steel

                                                                                                  KLEIN TOOLS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  KLEIN TOOLS 53111
                                                                                                  KLEIN TOOLS 53111
                                                                                                  KLEIN TOOLS 53111
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No53111
                                                                                                  Newark Part No.06J9403
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$10.780
                                                                                                  Price for:Each
                                                                                                  Minimum: 12
                                                                                                  Multiple: 12
                                                                                                  $129.36
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  KLEIN TOOLS
                                                                                                  ManufacturerKLEIN TOOLS
                                                                                                  Manufacturer Part No53111
                                                                                                  Newark Part No.06J9403
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Drill Bit Size Metric-
                                                                                                  Drill Bit Size Imperial0.23437"
                                                                                                  Effective Length2.625"
                                                                                                  Overall Length3.875"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  53111 is a 15/64inch, 118-degree high speed drill bit suitable for general-purpose drilling applications. High-speed bits, in particular, provide a reliable performance in a wide range of materials. This is offered in a variety of different bit sizes and flute lengths for multiple applications.

                                                                                                  • 3.875inch overall length, 15/64inch bit diameter, 2.625inch flute length
                                                                                                  • Steel material
                                                                                                  • Standard jobber length
                                                                                                  • Black-oxide finish reduces chip welding
                                                                                                  • Lightly roughened surface has higher lubricity for easier chip flow
                                                                                                  • Made in USA

                                                                                                  Warnings

                                                                                                  Never use on or near live electrical circuits.

                                                                                                  Notes

                                                                                                  Always ensure that you and persons in the vicinity wear approved eye protection.

                                                                                                  Technical Specifications

                                                                                                  Drill Bit Size Metric

                                                                                                  -

                                                                                                  Effective Length

                                                                                                  2.625"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Drill Bit Size Imperial

                                                                                                  0.23437"

                                                                                                  Overall Length

                                                                                                  3.875"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate