New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Tools & Production Supplies
                      3. Tools - Power & Machine Tools
                      4. Heat Guns & Nozzles
                      5. Heat Guns
                      Print Page

                      MJ-950

                      Heat Gun, Ultra-Therm™ Cordless / Portable, Gas Capacity 38 ml, 750°C, 190 mm

                      IRODA MJ-950
                      IRODA MJ-950
                      IRODA MJ-950
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerIRODA
                      Manufacturer Part NoMJ-950
                      Newark Part No.70C9914
                      Product RangeUltra Therm Series
                      Also Known AsGTIN UPC EAN: 742286009505
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      92 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      View cut-off times
                      QuantityPrice
                      1+$77.290
                      5+$66.030
                      10+$57.730
                      25+$53.200
                      50+$48.670
                      100+$47.740
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $77.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerIRODA
                      Manufacturer Part NoMJ-950
                      Newark Part No.70C9914
                      Product RangeUltra Therm Series
                      Also Known AsGTIN UPC EAN: 742286009505
                      Technical Datasheet

                      Data Sheet

                      Input Power-
                      Supply Voltage VAC-
                      Heat Temperature Max750°C
                      Product RangeUltra Therm Series
                      Plug Type-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The MJ-750 Ultra-Therm heat gun is designed for industrial use. Features rapid heat-up for immediate use. High output element for demanding applications. No cords - can be used anywhere. Comfortable ergonomic grip. Deflector circulates heat and protects nearby work. Adjustable heat output.

                      • Flameless heat of up to 750°C
                      • Piezo electronic automatic ignition system
                      • Operates for 120 minutes with 20ml gas (gas not included)
                      • Gas control lever to control temperature
                      • Full instructions included
                      • Ideal for use with heatshrink
                      • Deflector attachment and stand included
                      • Spare orifice assembly provided

                      Technical Specifications

                      Input Power

                      -

                      Heat Temperature Max

                      750°C

                      Plug Type

                      -

                      Supply Voltage VAC

                      -

                      Product Range

                      Ultra Therm Series

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      User Manual EN

                      Alternatives for MJ-950

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate