Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Overview
The MC35842 is a 120V 1.5kW Hot air Gun with rocker switch, double insulate and reinforced mica composite without ceramic element construction.
- 1.8m SJT 16AWG Cable
- 2280/480l/min Minimum air flow I/II
- 1000 hours Life
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Input Power
1.5kW
Heat Temperature Max
500°C
Plug Type
-
Supply Voltage VAC
120V
Product Range
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate