Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMASTER APPLIANCE
Manufacturer Part NoHG-801D-01
Newark Part No.02AH4122
Product RangeHG Series
Technical Datasheet
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $316.720 |
Price for:Each
Minimum: 1
Multiple: 1
$316.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMASTER APPLIANCE
Manufacturer Part NoHG-801D-01
Newark Part No.02AH4122
Product RangeHG Series
Technical Datasheet
Input Power2.22kW
Supply Voltage VAC120V
Heat Temperature Max1400°F
Product RangeHG Series
Plug TypeNEMA 5-20P
SVHCTo Be Advised
Product Overview
MASTER® & VARITEMP® HG series heat gun. Industry's most rugged, reliable heat tool. It features new quick-change plug-in heating element with even airflow over element for maximum heating efficiency. This heat gun designed to be versatile for use in hundreds of applications such as bend plastics, cure adhesives, dry parts, heat parts, shrink tubing and packaging, strip paint and much, much more. Kit includes new fully optimized heavy duty master heat gun, A-160-HG shrink attachment, 51543 spreader attachment, 51544 reducer attachment and rugged plastic storage/carrying case.
- Upgraded long-life universal motor delivers 2X PLUS run life
- High 27 CFM airflow gets tough jobs done faster
- Optimized design for improved serviceability
- Redesigned ergonomic soft grip handle maximizes user comfort
- Sturdy die cast aluminium housing
- Fixed air intake provides temperature consistency, improving process control
- Hot-cool-off rocker switch
- Non-slip, reinforced stand offers stable 90° adjustability
- Cordset kit 120V 20A
Technical Specifications
Input Power
2.22kW
Heat Temperature Max
1400°F
Plug Type
NEMA 5-20P
Supply Voltage VAC
120V
Product Range
HG Series
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate