New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Tools - Power & Machine Tools
                                                                                                  4. Replacement Batteries - Power Tools
                                                                                                  Print Page

                                                                                                  TOOL-300NMH

                                                                                                  Replacement Battery, Nickel Metal Hydride, 12 V, 3.3 Ah, Lincoln Power Tools

                                                                                                  DANTONA INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DANTONA INDUSTRIES TOOL-300NMH
                                                                                                  ManufacturerDANTONA INDUSTRIES
                                                                                                  Manufacturer Part NoTOOL-300NMH
                                                                                                  Newark Part No.48AK3911
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)

                                                                                                  Product Information

                                                                                                  DANTONA INDUSTRIES
                                                                                                  ManufacturerDANTONA INDUSTRIES
                                                                                                  Manufacturer Part NoTOOL-300NMH
                                                                                                  Newark Part No.48AK3911
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Battery Voltage12V
                                                                                                  Battery TechnologyNickel Metal Hydride
                                                                                                  Battery Capacity3.3Ah
                                                                                                  For Use WithLincoln Power Tools
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TOOL-300NMH nickel metal hydride battery is used in Metabolic power tools and meets or exceeds original manufacturer specifications.

                                                                                                  • Nickel metal hydride (NIMH) chemistry
                                                                                                  • Capacity is 3300mAh, number of cells is 10
                                                                                                  • Rechargeable, cylindrical, sub-C type of cell
                                                                                                  • Measurement is 3.9 x 3.2 x 3.1inch
                                                                                                  • Black color battery
                                                                                                  • Voltage is 12V

                                                                                                  Technical Specifications

                                                                                                  Battery Voltage

                                                                                                  12V

                                                                                                  Battery Capacity

                                                                                                  3.3Ah

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Battery Technology

                                                                                                  Nickel Metal Hydride

                                                                                                  For Use With

                                                                                                  Lincoln Power Tools

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate