Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-424LI-60
Newark Part No.48AK3912
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerDANTONA INDUSTRIES
Manufacturer Part NoTOOL-424LI-60
Newark Part No.48AK3912
Technical Datasheet
Battery Voltage20V
Battery TechnologyLithium Ion
Battery Capacity6Ah
For Use WithDewalt Power Tools
Product Range-
Product Overview
TOOL-424LI-60 lithium ion battery is used in AEG power tools and meets or exceeds original manufacturer specifications.
- Lithium ion (ICR/CGR/LIR) chemistry
- Capacity is 6000mAh (120Wh), voltage is 20V
- Rechargeable
- Measurement is 4.6" x 3" x 1.9"
Technical Specifications
Battery Voltage
20V
Battery Capacity
6Ah
Product Range
-
Battery Technology
Lithium Ion
For Use With
Dewalt Power Tools
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate