New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Tools & Production Supplies
                                                                                                  3. Work Benches & Accessories
                                                                                                  4. Work Benches
                                                                                                  Print Page

                                                                                                  QS-1000013-D

                                                                                                  Work Bench, Steel, Workmaster™, 36" x 72", Adjustable Height, Standard Top, Blue/White

                                                                                                  IAC INDUSTRIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  IAC INDUSTRIES QS-1000013-D
                                                                                                  ManufacturerIAC INDUSTRIES
                                                                                                  Manufacturer Part NoQS-1000013-D
                                                                                                  Newark Part No.36K4176
                                                                                                  Product RangeWorkmaster™ Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,434.480
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,434.48
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  IAC INDUSTRIES
                                                                                                  ManufacturerIAC INDUSTRIES
                                                                                                  Manufacturer Part NoQS-1000013-D
                                                                                                  Newark Part No.36K4176
                                                                                                  Product RangeWorkmaster™ Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Length36"
                                                                                                  Width72"
                                                                                                  Height36"
                                                                                                  Product RangeWorkmaster™ Series
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  Product Overview

                                                                                                  The QS-1000013-D is a standard Base workbench with powder coat paint finish, with bolt-on heavy-duty leg extensions accept floor glides, with adjustable leg extender kit, work surface height adjusts 36-inch high, front and rear heavy-gauge top support beams allow 1000lbs distributed weight on work surface, work surface is laminated over industrial-grade particle board to a full 1-1/4-inch thickness, metal threaded inserts are installed in sealed underside for easy installation and strength, assembly hardware - all attachment points have pre-installed inserts for easy assembly and high-strength connections.

                                                                                                  • Sky-blue color
                                                                                                  • 180° rolled front edge standard on all worksurfaces
                                                                                                  • Drawers sold separate MFG # QS-1050002-D and QS-1050003-D

                                                                                                  Applications

                                                                                                  Maintenance & Repair

                                                                                                  Technical Specifications

                                                                                                  Length

                                                                                                  36"

                                                                                                  Height

                                                                                                  36"

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Width

                                                                                                  72"

                                                                                                  Product Range

                                                                                                  Workmaster™ Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate