Audio Transformers:

288 Products Found
View
Buyer
Engineer
Manufacturer
Turns Ratio
Inductance
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05T6489

RoHS

Each
1+
$251.290
5+
$239.340
10+
$227.390
25+
$218.930
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
78M7710

RoHS

Date/Lot Code

Each
1+
$8.580
5+
$8.460
10+
$8.330
25+
$8.210
50+
$8.050
0.6
-
4mA
1kohm
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
51R4187

RoHS

Each
1+
$206.720
5+
$205.150
10+
$203.570
25+
$203.010
50+
$201.070
-
-
158mA
6.6kohm
16ohm
20mW
30kHz
2kV
Push-Pull Tube Output
-
Chassis Mount
-
Wire Leaded
30Hz
1608A-1650A Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.210
0.6
-
-
600ohm
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
24M0685

RoHS

Each
1+
$27.360
5+
$25.070
10+
$24.590
25+
$24.110
50+
$22.950
More Pricing...
6.3:1
-
-
150ohm
3.75ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
0.37ohm
PC Pin
30Hz
A262 Series
51R4223

RoHS

Each
1+
$309.080
5+
$306.550
10+
$304.040
25+
$303.520
50+
$302.190
-
-
5A
2kohm
16ohm
100mW
-
2.25kV
Push-Pull Tube Output
-
Chassis Mount
-
Wire Leaded
-
1750 Series
78K9546

RoHS

Date/Lot Code

Each
1+
$29.240
5+
$28.610
10+
$27.970
25+
$26.970
50+
$25.960
More Pricing...
0.6
-
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
94F8690

RoHS

Date/Lot Code

Each
1+
$26.510
5+
$26.070
10+
$25.610
25+
$25.150
50+
$24.700
More Pricing...
0.6
-
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+
$10.500
10+
$10.030
25+
$9.530
50+
$8.980
100+
$8.650
More Pricing...
1:1
-
-
600ohm
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
58T4805

RoHS

Date/Lot Code

Each
1+
$3.970
10+
$3.650
25+
$3.510
50+
$3.350
100+
$3.270
More Pricing...
1:1
-
-
600ohm
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
51R6730

RoHS

Each
1+
$3.940
10+
$3.340
25+
$3.230
50+
$3.170
100+
$3.090
More Pricing...
1:10
5.3mH
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
96F5496

RoHS

Each
1+
$31.860
5+
$30.540
10+
$29.210
25+
$28.050
50+
$27.360
More Pricing...
0.6
-
-
600ohm
600ohm
100mW
100kHz
100V
Miniature Potted - Line Matching
44ohm
Through Hole
52ohm
PC Pin
200Hz
101 Series
46WX3096

RoHS

Each
1+
$18.560
10+
$17.600
25+
$16.310
50+
$16.130
100+
$14.920
More Pricing...
1:4
-
-
200ohm
3.2kohm
-
-
-
Professional - Splitting and XLR Inline
-
Chassis Mount
-
Wire Leaded
-
NTE Series
96F5517

RoHS

Each
1+
$43.280
5+
$41.420
10+
$39.540
25+
$36.740
50+
$35.510
More Pricing...
-
-
-
600ohm
600ohm
150mW
50kHz
250Vrms
Digital Audio Data Transmission
32ohm
PC Board
45ohm
PC Pin
200Hz
141 Series
61K2311

RoHS

Each
1+
$305.970
5+
$297.090
10+
$288.190
25+
$270.640
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
72R6817

RoHS

Each
1+
$100.250
5+
$99.390
10+
$98.510
25+
$93.150
50+
$92.200
More Pricing...
-
-
-
600ohm
4.8kohm
-
30kHz
500V
Broadcast Quality - Line Matching
15.6ohm
Through Hole
74.8ohm
PC Pin
30Hz
560 Series
72R6816

RoHS

Each
1+
$109.760
5+
$104.200
10+
$98.640
25+
$94.440
50+
$90.230
More Pricing...
0.6
-
-
600ohm
600ohm
-
30kHz
500V
Broadcast Quality - Isolating or Hybrid
13.3ohm
Through Hole
15.3ohm
PC Pin
30Hz
560 Series
78K9892

RoHS

Date/Lot Code

Each
1+
$8.770
5+
$8.650
10+
$8.510
25+
$8.390
50+
$8.230
More Pricing...
2.24:1
-
4mA
10kohm
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
52F1810

RoHS

Date/Lot Code

Each
1+
$7.940
10+
$7.770
25+
$7.590
50+
$7.450
0.6
-
90mA
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
50M8302

RoHS

Each
1+
$74.360
5+
$70.690
10+
$67.000
25+
$63.470
50+
$60.750
More Pricing...
-
-
-
8kohm
3.2kohm
5W
15kHz
1.5kV
Single Ended Tube Output
-
Chassis Mount
-
Wire Leaded
70Hz
1750 Series
55X4628

RoHS

Date/Lot Code

Each
1+
$11.690
3.16:1
-
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
11AC4582

RoHS

Each
1+
$152.970
5+
$145.410
10+
$137.840
25+
$131.430
50+
$129.910
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
24B5853

RoHS

Each
1+
$48.350
5+
$45.860
10+
$43.370
25+
$41.380
50+
$40.080
More Pricing...
-
-
6mA
600ohm
150ohm
500mW
100kHz
-
Miniature Potted - Line Matching
47ohm
Through Hole
10.6ohm
PC Pin
300Hz
104 Series
46W2811

RoHS

Each
1+
$121.780
5+
$117.960
10+
$114.120
25+
$112.190
50+
$110.630
More Pricing...
1:2
-
-
600ohm
2.4kohm
10W
20kHz
500V
Line Matching
-
Chassis Mount
-
Wire Leaded
20Hz
140EX Series
51R4228

RoHS

Each
1+
$244.280
5+
$231.490
10+
$218.710
25+
$210.810
50+
$205.030
-
-
-
1.7kohm
16ohm
100mW
12kHz
2.5kV
Push-Pull Tube Output
7.16ohm
Chassis Mount
50mohm
Wire Leaded
50Hz
1750 Series
26-50 of 288 items
of 12 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS