Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No560G
Newark Part No.72R6816
Product Range560 Series
Your Part Number
21 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $108.660 |
| 5+ | $103.160 |
| 10+ | $97.670 |
| 25+ | $92.900 |
| 50+ | $89.330 |
| 100+ | $87.130 |
Price for:Each
Minimum: 1
Multiple: 1
$108.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No560G
Newark Part No.72R6816
Product Range560 Series
Technical Datasheet
Turns Ratio0.6
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Frequency Max30kHz
Isolation Voltage500V
Transformer ApplicationsBroadcast Quality - Isolating or Hybrid
DC Resistance Primary13.3ohm
DC Resistance Secondary15.3ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min30Hz
Product Range560 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 560G is a PCB-mount Audio Transformer made of rugged black epoxy potted construction suitable for collector to line or line to base circuit application.
- Frequency response minimum at 0dBm ±1dB maximum (±0.5dB is typical) of 30Hz to 30kHz
- Higher signal levels possible with reduced low frequency performance
- Insertion loss of 1dB maximum
- Electrostatic shield between primary & secondary connected to core and brought out to pin "SH"
- Hum bucking construction
- Balanced split windings on primary & secondary for circuit versatility
- Primaries and secondary can be reversed for impedance matching
- Overall dimensions 1.64" x 1.33" x 0.85" high max
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Secondary Impedance
600ohm
Frequency Max
30kHz
Transformer Applications
Broadcast Quality - Isolating or Hybrid
DC Resistance Secondary
15.3ohm
Transformer Terminals
PC Pin
Product Range
560 Series
Primary Impedance
600ohm
Secondary Power
-
Isolation Voltage
500V
DC Resistance Primary
13.3ohm
Transformer Mounting
Through Hole
Frequency Min
30Hz
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate