0
0 Items$0.00

600ohm Audio Transformers :

46 Products Found
Find a huge range of 600ohm Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 600ohm, 8ohm, 150ohm & 1kohm Audio Transformers from the worlds top manufacturers including: Triad Magnetics, Vigortronix, Bourns & OEP / Oxford Electrical Products

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
32K5841

RoHS

Each
1+$4.360
10+$4.160
25+$3.890
50+$3.820
100+$3.730
More Pricing...
0.6
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9894

RoHS

Date/Lot Code

Each
1+$8.920
5+$8.680
10+$8.460
25+$8.220
50+$7.980
More Pricing...
0.6
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
02F477

RoHS

Date/Lot Code

Each
1+$9.100
5+$8.930
10+$8.780
25+$8.610
50+$8.410
More Pricing...
0.6
15mA
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.480
5+$23.170
10+$21.660
25+$20.210
50+$18.630
More Pricing...
1:2
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.520
10+$3.220
25+$3.020
50+$2.980
100+$2.940
More Pricing...
0.6
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$26.580
5+$26.060
10+$25.520
25+$24.990
50+$24.450
More Pricing...
0.6
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
58T4805

RoHS

Each
1+$4.830
10+$4.620
25+$4.320
50+$4.300
100+$4.290
More Pricing...
1:1
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
52F1810

RoHS

Date/Lot Code

Each
1+$8.730
10+$8.510
25+$8.260
50+$8.020
100+$7.870
More Pricing...
0.6
90mA
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
52F1812

RoHS

Date/Lot Code

Each
1+$8.850
5+$8.700
10+$8.580
25+$8.430
50+$8.280
More Pricing...
0.6
-
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
80ohm
Through Hole
112ohm
PC Pin
300Hz
TY Series
33AK4318

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.030
25+$3.390
100+$3.290
250+$3.040
500+$2.950
More Pricing...
0.6
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP-5002 Series
22AM2803

RoHS

Date/Lot Code

Each
1+$729.750
5+$671.360
10+$657.930
25+$644.510
50+$631.080
-
-
600ohm
-
600ohm
-
30kHz
-
Universal Line to Universal Line
-
Chassis Mount
-
Stud
10Hz
HS Series
22AM2800

RoHS

Date/Lot Code

Each
1+$502.590
5+$475.130
10+$447.660
25+$431.960
50+$423.330
5:1
-
15kohm
-
600ohm
26mW
20kHz
-
Plate to Universal Line
-
Chassis Mount
-
Stud
20Hz
HS Series
22AM2801

RoHS

Date/Lot Code

Each
1+$488.420
5+$478.650
10+$468.880
25+$459.110
50+$449.340
5.6:1
-
20kohm
-
600ohm
26mW
20kHz
-
P. P. Plates to Universal Line
-
Chassis Mount
-
Stud
20Hz
HS Series
67T0961

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$24.480
5+$23.170
10+$21.660
25+$20.210
50+$18.630
More Pricing...
1:1
-
600ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
A262 Series
26M5014

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$9.980
10+$9.530
25+$8.930
50+$8.240
100+$7.720
More Pricing...
1:1
-
600ohm
-
600ohm
2mW
25kHz
2kV
Impedance Matching
109ohm
Through Hole
134ohm
PC Pin
60Hz
-
57AC3421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.090
10+$3.750
25+$3.450
50+$3.410
100+$3.350
1:1
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
-
Solder
200Hz
-
33P8719

RoHS

Each
1+$18.360
5+$17.380
10+$16.240
25+$15.150
50+$13.970
More Pricing...
1:2
-
150ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
10ohm
Through Hole
55ohm
PC Pin
30Hz
VTX A-Series
33P8722

RoHS

Each
1+$18.360
5+$17.380
10+$16.240
25+$15.150
50+$13.970
More Pricing...
1:1
-
600ohm
-
600ohm
-
35kHz
1kV
Encapsulated - Line Matching
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX A-Series
13AC0925

RoHS

Each
1+$6.160
10+$5.880
25+$5.510
50+$5.080
100+$4.770
More Pricing...
1:1
-
68ohm
-
600ohm
-
400kHz
4kV
Line Matching
68ohm
Through Hole
68ohm
PC Pin
200Hz
-
13AC0926

RoHS

Each
1+$6.160
10+$5.880
25+$5.510
50+$5.080
100+$4.770
More Pricing...
1:1
-
111ohm
-
600ohm
-
400kHz
4kV
Line Matching
111ohm
Surface Mount
111ohm
Solder
200Hz
-
49AM1456

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$5.060
100+$4.760
250+$4.390
500+$3.980
More Pricing...
1:1
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
136ohm
Surface Mount
136ohm
Solder
200Hz
SM-LP Series
83AK1225

RoHS

Each
1+$22.240
5+$21.060
10+$19.680
25+$18.360
50+$16.930
More Pricing...
1:1
-
600ohm
-
600ohm
-
30kHz
1.5kV
Encapsulated - Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
-
27AM0319

RoHS

Each
1+$37.090
5+$34.590
10+$33.130
25+$31.450
50+$29.380
More Pricing...
1+1 : 1+1
-
600ohm
-
600ohm
-
35kHz
1kV
Microphone Input Circuitry
42ohm
Through Hole
58ohm
PC Pin
30Hz
VTX Series
73AM7635

RoHS

Each
1+$34.960
5+$32.460
10+$31.000
25+$29.320
50+$27.250
More Pricing...
1:1
-
600ohm
-
600ohm
-
30kHz
1.5kV
Impedance Matching
30ohm
Through Hole
30ohm
PC Pin
20Hz
VTX-102 Series
73AM7634

RoHS

Each
1+$12.640
5+$11.910
10+$11.300
25+$10.450
50+$9.660
More Pricing...
1+1 : 2
-
600ohm
-
600ohm
-
20kHz
-
Impedance Matching
34.8ohm
Through Hole
30.8ohm
PC Pin
60Hz
VTX-101 Series
1-25 of 46 items
of 2 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS