Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No104S
Newark Part No.24B5853
Product Range104 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerHAMMOND
Manufacturer Part No104S
Newark Part No.24B5853
Product Range104 Series
Technical Datasheet
Current Rating6mA
Turns Ratio-
Primary Impedance600ohm
Secondary Impedance150ohm
Secondary Power500mW
Frequency Max100kHz
Isolation Voltage-
Transformer ApplicationsMiniature Potted - Line Matching
DC Resistance Primary47ohm
DC Resistance Secondary10.6ohm
Transformer MountingThrough Hole
Transformer TerminalsPC Pin
Frequency Min300Hz
Product Range104 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
Audio
Technical Specifications
Current Rating
6mA
Primary Impedance
600ohm
Secondary Power
500mW
Isolation Voltage
-
DC Resistance Primary
47ohm
Transformer Mounting
Through Hole
Frequency Min
300Hz
SVHC
No SVHC (21-Jan-2025)
Turns Ratio
-
Secondary Impedance
150ohm
Frequency Max
100kHz
Transformer Applications
Miniature Potted - Line Matching
DC Resistance Secondary
10.6ohm
Transformer Terminals
PC Pin
Product Range
104 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate