New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Transformers
                      3. Audio Transformers
                      Print Page

                      109H

                      Audio Transformer, Epoxy Potted, 0.6, 600 ohm, 600 ohm, 2 W, 50 kHz, 100 V

                      HAMMOND 109H
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part No109H
                      Newark Part No.24B5894
                      Product Range109 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part No109H
                      Newark Part No.24B5894
                      Product Range109 Series
                      Technical Datasheet

                      Data Sheet

                      Turns Ratio0.6
                      Primary Impedance600ohm
                      Secondary Impedance600ohm
                      Secondary Power2W
                      Transformer MountingThrough Hole
                      Frequency Max50kHz
                      Isolation Voltage100V
                      Transformer ApplicationsMiniature Potted - Line Matching
                      DC Resistance Primary43ohm
                      DC Resistance Secondary60ohm
                      Transformer TerminalsPC Pin
                      Frequency Min300Hz
                      Product Range109 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      Applications

                      Audio

                      Technical Specifications

                      Turns Ratio

                      0.6

                      Secondary Impedance

                      600ohm

                      Transformer Mounting

                      Through Hole

                      Isolation Voltage

                      100V

                      DC Resistance Primary

                      43ohm

                      Transformer Terminals

                      PC Pin

                      Product Range

                      109 Series

                      Primary Impedance

                      600ohm

                      Secondary Power

                      2W

                      Frequency Max

                      50kHz

                      Transformer Applications

                      Miniature Potted - Line Matching

                      DC Resistance Secondary

                      60ohm

                      Frequency Min

                      300Hz

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate