18 Product Results Found for "Communication "
Find a huge range of Audio Transformers at Newark Electronics Canada. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Triad Magnetics, Bogen Communications, Bourns, Quam Nichols & Telex Communications
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
94F854 | BOGEN COMMUNICATIONS | Each | 1+ $16.090 5+ $15.250 10+ $14.520 | - | - | - | 8ohm | - | 10kHz | - | - | - | Panel Mount | - | Wire Leaded | 70Hz | - | ||||
Each | 1+ $8.430 5+ $8.300 10+ $8.180 25+ $8.050 50+ $7.910 More Pricing... | 0.6 | 15mA | 600ohm | 600ohm | 100mW | 15kHz | 1.5kV | Line Matching | 44ohm | Through Hole | 58ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $8.770 5+ $8.650 10+ $8.510 25+ $8.390 50+ $8.230 More Pricing... | 0.6 | 4mA | 10kohm | 10kohm | 100mW | 15kHz | 1.5kV | Line Matching | 820ohm | Through Hole | 1.07kohm | PC Pin | 200Hz | TY Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $3.510 10+ $3.210 | 0.6 | - | 600ohm | 600ohm | - | 4kHz | 2kV | Line Matching | 115ohm | Surface Mount | - | Solder | 200Hz | SM-LP Series | ||||||
Each | 1+ $8.770 5+ $8.650 10+ $8.510 25+ $8.390 50+ $8.230 More Pricing... | 2.24:1 | 4mA | 10kohm | 2kohm | 100mW | 15kHz | 1.5kV | Line Matching | 750ohm | Through Hole | 217ohm | PC Pin | 200Hz | TY Series | ||||||
Each | 1+ $9.750 10+ $9.480 25+ $9.220 50+ $9.000 | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.5ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.040 5+ $7.930 10+ $7.800 25+ $7.690 50+ $7.540 | 0.6 | 4mA | 15kohm | 15kohm | 100mW | 15kHz | 1.5kV | Line Matching | 1.18kohm | Through Hole | 1.6ohm | PC Pin | 200Hz | TY Series | ||||||
TELEX COMMUNICATIONS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | 4kohm | 30W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 30Hz | - | |||||
Each | 1+ $7.800 10+ $7.330 25+ $6.410 50+ $5.650 100+ $5.380 More Pricing... | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 76.53ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $10.330 5+ $10.180 10+ $10.030 25+ $9.870 50+ $9.690 | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 34ohm | Through Hole | 24ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $9.220 10+ $8.720 25+ $7.750 50+ $6.930 100+ $6.660 More Pricing... | 0.6 | 90mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 80ohm | Through Hole | 56ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.590 5+ $8.470 10+ $8.340 25+ $8.220 50+ $8.070 | 0.6 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 43ohm | Through Hole | 61ohm | PC Pin | 300Hz | TY Series | ||||||
QUAM NICHOLS | Each | Pricing is unavailable. Please contact customer services. | - | - | - | 8ohm | 4W | 15kHz | - | Line Matching | - | Chassis Mount | - | Wire Leaded | 100Hz | - | |||||
Each | 1+ $36.670 5+ $33.880 10+ $31.420 25+ $28.940 50+ $27.140 More Pricing... | 2:1 | 75mA | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 31ohm | Through Hole | 108ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $12.000 10+ $11.350 25+ $10.080 50+ $9.030 100+ $8.680 More Pricing... | 0.6 | 0A | 4kohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 260ohm | Through Hole | 52ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $8.870 10+ $8.390 25+ $7.450 50+ $6.680 100+ $6.410 More Pricing... | 0.6 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 38ohm | Through Hole | 53ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $12.780 10+ $12.080 25+ $10.730 50+ $9.610 100+ $9.240 More Pricing... | 0.6 | 0A | 600ohm | 600ohm | - | 3.5kHz | 1.5kV | Data/Voice Coupling | 42ohm | Through Hole | 60ohm | PC Pin | 300Hz | TY Series | ||||||
Each | 1+ $10.360 5+ $9.850 10+ $9.180 25+ $8.210 50+ $7.580 More Pricing... | 1:2 | 0A | 600ohm | 600ohm | 4W | 3.5kHz | 1.5kV | Data/Voice Coupling | 172ohm | Through Hole | 66ohm | PC Pin | 300Hz | TY Series | ||||||