Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-306PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52F1806
Product RangeTY Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $35.340 |
| 5+ | $34.720 |
| 10+ | $34.090 |
| 25+ | $33.160 |
| 50+ | $32.490 |
| 100+ | $31.840 |
| 250+ | $31.170 |
| 5000+ | $30.500 |
Price for:Each
Minimum: 1
Multiple: 1
$35.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoTY-306PCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.52F1806
Product RangeTY Series
Technical Datasheet
Current Rating75mA
Turns Ratio2:1
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power-
Transformer MountingThrough Hole
Frequency Max3.5kHz
Isolation Voltage1.5kV
Transformer ApplicationsData/Voice Coupling
DC Resistance Primary31ohm
DC Resistance Secondary108ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeTY Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TY-306P is a data/voice coupling Triad Audio Transformer designed to meet the requirements for access over leased private lines or through the dial-up switched telephone network. The TY series transformers are used for a variety of applications including impedance matching, isolation, repeat coil, line balancing, bridging and hybrid circuits.
- 300 to 3500Hz Data/voice frequency range
- 800 to 3500Hz Data frequency range
- 1500VAC Dielectric strength
Applications
Audio, Communications & Networking
Technical Specifications
Current Rating
75mA
Primary Impedance
600ohm
Secondary Power
-
Frequency Max
3.5kHz
Transformer Applications
Data/Voice Coupling
DC Resistance Secondary
108ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Turns Ratio
2:1
Secondary Impedance
600ohm
Transformer Mounting
Through Hole
Isolation Voltage
1.5kV
DC Resistance Primary
31ohm
Transformer Terminals
PC Pin
Product Range
TY Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
