New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Transformers
                                                                                                  3. Audio Transformers
                                                                                                  Print Page

                                                                                                  TY-306P

                                                                                                  Audio Transformer, Data / Voice Coupling, 2:1, 600 ohm, 600 ohm, 3.5 kHz, 1.5 kV

                                                                                                  TRIAD MAGNETICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TRIAD MAGNETICS TY-306P
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoTY-306P
                                                                                                  Newark Part No.52F1806
                                                                                                  Product RangeTY Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 28 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$36.670
                                                                                                  5+$33.880
                                                                                                  10+$31.420
                                                                                                  25+$28.940
                                                                                                  50+$27.140
                                                                                                  100+$25.660
                                                                                                  250+$23.360
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $36.67
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TRIAD MAGNETICS
                                                                                                  ManufacturerTRIAD MAGNETICS
                                                                                                  Manufacturer Part NoTY-306P
                                                                                                  Newark Part No.52F1806
                                                                                                  Product RangeTY Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Current Rating75mA
                                                                                                  Turns Ratio2:1
                                                                                                  Primary Impedance600ohm
                                                                                                  Secondary Impedance600ohm
                                                                                                  Secondary Power-
                                                                                                  Transformer MountingThrough Hole
                                                                                                  Frequency Max3.5kHz
                                                                                                  Isolation Voltage1.5kV
                                                                                                  Transformer ApplicationsData/Voice Coupling
                                                                                                  DC Resistance Primary31ohm
                                                                                                  DC Resistance Secondary108ohm
                                                                                                  Transformer TerminalsPC Pin
                                                                                                  Frequency Min300Hz
                                                                                                  Product RangeTY Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The TY-306P is a data/voice coupling Triad Audio Transformer designed to meet the requirements for access over leased private lines or through the dial-up switched telephone network. The TY series transformers are used for a variety of applications including impedance matching, isolation, repeat coil, line balancing, bridging and hybrid circuits.

                                                                                                  • 300 to 3500Hz Data/voice frequency range
                                                                                                  • 800 to 3500Hz Data frequency range
                                                                                                  • 1500VAC Dielectric strength

                                                                                                  Applications

                                                                                                  Audio, Communications & Networking

                                                                                                  Technical Specifications

                                                                                                  Current Rating

                                                                                                  75mA

                                                                                                  Primary Impedance

                                                                                                  600ohm

                                                                                                  Secondary Power

                                                                                                  -

                                                                                                  Frequency Max

                                                                                                  3.5kHz

                                                                                                  Transformer Applications

                                                                                                  Data/Voice Coupling

                                                                                                  DC Resistance Secondary

                                                                                                  108ohm

                                                                                                  Frequency Min

                                                                                                  300Hz

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Turns Ratio

                                                                                                  2:1

                                                                                                  Secondary Impedance

                                                                                                  600ohm

                                                                                                  Transformer Mounting

                                                                                                  Through Hole

                                                                                                  Isolation Voltage

                                                                                                  1.5kV

                                                                                                  DC Resistance Primary

                                                                                                  31ohm

                                                                                                  Transformer Terminals

                                                                                                  PC Pin

                                                                                                  Product Range

                                                                                                  TY Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate