Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No145E
Newark Part No.96F5519
Product Range143-146 Series
Your Part Number
5 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.600 |
| 5+ | $31.150 |
| 10+ | $29.690 |
| 25+ | $28.470 |
| 50+ | $27.580 |
| 100+ | $26.710 |
| 250+ | $25.660 |
Price for:Each
Minimum: 1
Multiple: 1
$32.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No145E
Newark Part No.96F5519
Product Range143-146 Series
Technical Datasheet
Turns Ratio0.6
Current Rating5mA
Primary Impedance600ohm
Secondary Impedance600ohm
Secondary Power200mW
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsInput-Output
DC Resistance Primary65ohm
DC Resistance Secondary83ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min150Hz
Product Range143-146 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 145E is a chassis mount Audio Transformer with insulated, colour coded flexible leads.
- Open, two hole horizontal bracket mount
- Frequency response from 150Hz to 15kHz (±1dB, reference 1000Hz)
Applications
Audio
Technical Specifications
Turns Ratio
0.6
Primary Impedance
600ohm
Secondary Power
200mW
Isolation Voltage
-
DC Resistance Primary
65ohm
Transformer Mounting
Chassis Mount
Frequency Min
150Hz
SVHC
No SVHC (04-Feb-2026)
Current Rating
5mA
Secondary Impedance
600ohm
Frequency Max
15kHz
Transformer Applications
Input-Output
DC Resistance Secondary
83ohm
Transformer Terminals
Wire Leaded
Product Range
143-146 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate