Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHAMMOND
Manufacturer Part No125FSE
Newark Part No.73J3432
Product Range125SE Series
Technical Datasheet
33 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $171.890 |
5+ | $164.160 |
10+ | $156.430 |
25+ | $155.710 |
50+ | $155.000 |
100+ | $154.880 |
Price for:Each
Minimum: 1
Multiple: 1
$171.89
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHAMMOND
Manufacturer Part No125FSE
Newark Part No.73J3432
Product Range125SE Series
Technical Datasheet
Turns Ratio1:5
Primary Impedance10kohm
Secondary Impedance32ohm
Secondary Power20W
Frequency Max15kHz
Isolation Voltage-
Transformer ApplicationsSingle Ended Tube Output
DC Resistance Primary105ohm
DC Resistance Secondary0.342ohm
Transformer MountingChassis Mount
Transformer TerminalsWire Leaded
Frequency Min100Hz
Product Range125SE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:5
Secondary Impedance
32ohm
Frequency Max
15kHz
Transformer Applications
Single Ended Tube Output
DC Resistance Secondary
0.342ohm
Transformer Terminals
Wire Leaded
Product Range
125SE Series
Primary Impedance
10kohm
Secondary Power
20W
Isolation Voltage
-
DC Resistance Primary
105ohm
Transformer Mounting
Chassis Mount
Frequency Min
100Hz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate