2:1:1 Audio Transformers:
3 Products FoundFind a huge range of 2:1:1 Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 0.6, 1:1, 1:2 & 1:10 Audio Transformers from the worlds top manufacturers including: Triad Magnetics
View
Buyer
Engineer
Manufacturer
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $17.520 5+ $17.140 10+ $16.750 25+ $16.290 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kVrms | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $16.710 5+ $16.350 10+ $15.990 25+ $15.560 | 2:1:1 | - | 600ohm | 150ohm | 50mW | 100kHz | 1kVrms | Data/Voice Coupling | 70ohm | Through Hole | 95ohm | PC Pin | 300Hz | - | ||||||
Each | 1+ $36.480 5+ $34.680 10+ $30.970 25+ $28.220 50+ $26.710 More Pricing... | 2:1:1 | 3mA | 600ohm | 600ohm | 50mW | 100kHz | 1kVrms | High Reliability | 72ohm | Through Hole | 45ohm | PC Pin | 300Hz | SP Series | ||||||