Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-69Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78K9547
Product RangeSP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.730 |
| 5+ | $18.350 |
| 10+ | $17.980 |
| 25+ | $17.610 |
| 50+ | $17.230 |
| 100+ | $16.860 |
| 250+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$18.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRIAD MAGNETICS
Manufacturer Part NoSP-69Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.78K9547
Product RangeSP Series
Technical Datasheet
Turns Ratio2:1:1
Current Rating3mA
Primary Impedance600ohm
Secondary Impedance600ohm
Transformer MountingThrough Hole
Secondary Power50mW
Frequency Max100kHz
Isolation Voltage1kV
Transformer ApplicationsHigh Reliability
DC Resistance Primary72ohm
DC Resistance Secondary45ohm
Transformer TerminalsPC Pin
Frequency Min300Hz
Product RangeSP Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Red Spec series high reliability Audio Transformer provides the durability and precision required in today's demanding designs. This transformer is available for a wide variety of applications. The line of Red Spec audio transformer is designed and constructed to meet the rigid requirements of MIL-T-27E. It features an epoxy moulded case, gold-plated leads and exceptional operation from 300Hz to 100kHz.
- -40 to 85°C Operating temperature range
Applications
Audio
Technical Specifications
Turns Ratio
2:1:1
Primary Impedance
600ohm
Transformer Mounting
Through Hole
Frequency Max
100kHz
Transformer Applications
High Reliability
DC Resistance Secondary
45ohm
Frequency Min
300Hz
SVHC
No SVHC (25-Jun-2025)
Current Rating
3mA
Secondary Impedance
600ohm
Secondary Power
50mW
Isolation Voltage
1kV
DC Resistance Primary
72ohm
Transformer Terminals
PC Pin
Product Range
SP Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
