0
0 Items$0.00

Audio Transformers :

20 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
03F292

RoHS

Date/Lot Code

Each
1+$27.620
5+$26.940
10+$26.240
25+$24.950
50+$24.350
More Pricing...
0.6
1mA
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
94F8690

RoHS

Date/Lot Code

Each
1+$26.580
5+$26.060
10+$25.520
25+$24.990
50+$24.450
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
55X4628

RoHS

Date/Lot Code

Each
1+$11.330
5+$11.270
10+$11.050
25+$10.820
50+$10.590
More Pricing...
3.16:1
-
500ohm
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
05AK0707

RoHS

Date/Lot Code

Each
1+$17.070
5+$16.700
10+$16.320
25+$15.860
50+$15.550
More Pricing...
2:1:1
-
600ohm
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
03F018

RoHS

Date/Lot Code

Each
1+$28.410
5+$27.790
10+$27.150
25+$26.640
50+$26.100
More Pricing...
2.24:1
1mA
10kohm
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
55X4627

RoHS

Date/Lot Code

Each
1+$16.710
5+$16.340
10+$15.980
25+$15.530
50+$15.220
More Pricing...
2:1:1
-
600ohm
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
21J7523

RoHS

Each
1+$27.660
5+$27.050
10+$26.430
25+$25.930
50+$25.400
More Pricing...
3.54:1
10mA
150ohm
12ohm
50mW
100kHz
1kV
High Reliability
18ohm
Through Hole
2.7ohm
PC Pin
300Hz
SP Series
07H9288

RoHS

Each
1+$28.410
5+$27.790
10+$27.150
25+$26.380
50+$25.860
More Pricing...
2.88:1
1mA
10kohm
1.2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
200ohm
PC Pin
300Hz
SP Series
04H0513

RoHS

Each
1+$31.170
5+$30.470
10+$29.780
25+$28.940
50+$28.360
More Pricing...
1.22:1
4mA
900ohm
600ohm
50mW
100kHz
1kV
High Reliability
104ohm
Through Hole
96ohm
PC Pin
300Hz
SP Series
80K6144

RoHS

Date/Lot Code

Each
1+$27.220
5+$26.610
10+$26.000
25+$25.520
50+$25.010
More Pricing...
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
Through Hole
8ohm
PC Pin
300Hz
SP Series
88F4860

RoHS

Each
1+$28.800
5+$28.160
10+$27.510
25+$26.990
50+$26.450
More Pricing...
25:1
1mA
7.5kohm
12ohm
50mW
100kHz
1kV
High Reliability
796ohm
Through Hole
2.9ohm
PC Pin
300Hz
SP Series
78K9547

RoHS

Date/Lot Code

Each
1+$18.730
5+$18.350
10+$17.980
25+$17.610
50+$17.230
More Pricing...
2:1:1
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
45ohm
PC Pin
300Hz
SP Series
78K9546

RoHS

Date/Lot Code

Each
1+$29.490
5+$28.610
10+$27.720
25+$26.850
50+$26.170
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
92B6414

RoHS

Each
1+$28.160
5+$27.660
10+$27.160
25+$26.430
50+$25.900
More Pricing...
1:1.1
3mA
500ohm
600ohm
50mW
100kHz
1kV
High Reliability
67ohm
Through Hole
98ohm
PC Pin
300Hz
SP Series
35C5316

RoHS

Each
1+$31.240
5+$30.540
10+$29.850
25+$29.010
50+$28.430
More Pricing...
1:1.42
7mA
300ohm
600ohm
50mW
100kHz
1kV
High Reliability
41ohm
Through Hole
98ohm
PC Pin
300Hz
SP Series
18M9334

RoHS

Each
1+$22.290
5+$22.010
10+$21.730
25+$21.430
50+$21.000
More Pricing...
1.58:1
3mA
1.5kohm
600ohm
50mW
100kHz
1kV
High Reliability
168ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
55X4626

RoHS

Each
84+$17.140
100+$16.800
250+$16.460
0.6
-
600ohm
600ohm
50mW
100kHz
1kV
Miniature Encapsulated - Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
MET Series
55X4629

RoHS

Each
84+$15.680
0.6
-
600ohm
600ohm
50mW
100kHz
1.5kV
Miniature Encapsulated - Data/Voice Coupling
85ohm
Through Hole
110ohm
PC Pin
300Hz
MET Series
55X4631

RoHS

Each
84+$15.380
0.6
-
135ohm
135ohm
50mW
100kHz
1.5kV
Miniature Encapsulated - Data/Voice Coupling
10.5ohm
Through Hole
10.8ohm
PC Pin
300Hz
MET Series
78K9543

RoHS

Date/Lot Code

Each
1+$28.410
5+$27.790
10+$27.150
25+$26.640
50+$26.100
More Pricing...
4.47:1
1mA
10kohm
500ohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
80ohm
PC Pin
300Hz
SP Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS