0
0 Items$0.00

3mA Audio Transformers :

6 Products Found
Find a huge range of 3mA Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 0A, 3mA, 1mA & 4mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
94F8690

RoHS

Date/Lot Code

Each
1+$26.580
5+$26.060
10+$25.520
25+$24.990
50+$24.450
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
80K6144

RoHS

Date/Lot Code

Each
1+$27.220
5+$26.610
10+$26.000
25+$25.520
50+$25.010
More Pricing...
4.4:1
3mA
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
Through Hole
8ohm
PC Pin
300Hz
SP Series
78K9547

RoHS

Date/Lot Code

Each
1+$18.730
5+$18.350
10+$17.980
25+$17.610
50+$17.230
More Pricing...
2:1:1
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
45ohm
PC Pin
300Hz
SP Series
78K9546

RoHS

Date/Lot Code

Each
1+$29.490
5+$28.610
10+$27.720
25+$26.850
50+$26.170
More Pricing...
0.6
3mA
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
92B6414

RoHS

Each
1+$28.160
5+$27.660
10+$27.160
25+$26.430
50+$25.900
More Pricing...
1:1.1
3mA
500ohm
600ohm
50mW
100kHz
1kV
High Reliability
67ohm
Through Hole
98ohm
PC Pin
300Hz
SP Series
18M9334

RoHS

Each
1+$22.290
5+$22.010
10+$21.730
25+$21.430
50+$21.000
More Pricing...
1.58:1
3mA
1.5kohm
600ohm
50mW
100kHz
1kV
High Reliability
168ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS