0
0 Items$0.00

0A Audio Transformers :

7 Products Found
Find a huge range of 0A Audio Transformers at Newark Electronics Canada. We stock a wide range of Audio Transformers, such as 0A, 3mA, 1mA & 4mA Audio Transformers from the worlds top manufacturers including: Triad Magnetics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Current Rating
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
78K9545

RoHS

Each
1+$35.330
5+$34.550
10+$33.750
25+$33.130
50+$32.460
More Pricing...
14.1:1
0A
200kohm
1kohm
10mW
100kHz
1kV
High Reliability
5.3kohm
Through Hole
100ohm
PC Pin
300Hz
SP Series
03F1068

RoHS

Date/Lot Code

Each
1+$12.160
5+$11.940
10+$11.720
25+$11.500
50+$11.220
More Pricing...
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
34ohm
Through Hole
24ohm
PC Pin
300Hz
TY Series
01H7035

RoHS

Each
1+$9.610
5+$9.440
10+$9.260
25+$9.090
50+$8.880
More Pricing...
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
43ohm
Through Hole
61ohm
PC Pin
300Hz
TY Series
78K9895

RoHS

Date/Lot Code

Each
1+$12.160
5+$11.940
10+$11.720
25+$11.500
50+$11.220
More Pricing...
0.6
0A
4kohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
260ohm
Through Hole
52ohm
PC Pin
300Hz
TY Series
98B2735

RoHS

Each
1+$8.890
10+$8.650
25+$8.410
50+$8.210
100+$8.040
More Pricing...
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
38ohm
Through Hole
53ohm
PC Pin
300Hz
TY Series
78K9896

RoHS

Date/Lot Code

Each
1+$12.160
5+$11.910
10+$11.670
25+$11.430
50+$11.190
More Pricing...
0.6
0A
600ohm
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
42ohm
Through Hole
60ohm
PC Pin
300Hz
TY Series
03F1066

RoHS

Each
1+$11.980
5+$11.770
10+$11.540
25+$11.330
50+$11.060
More Pricing...
1:2
0A
600ohm
600ohm
4W
3.5kHz
1.5kV
Data/Voice Coupling
172ohm
Through Hole
66ohm
PC Pin
300Hz
TY Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS