New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Transformers
                                                                                                  3. Auto Transformers
                                                                                                  Print Page

                                                                                                  AIM3.2/1.6

                                                                                                  Auto Transformer, Step-Up / Step-Down, 115V, 220V, 230V, 240V, 115V, 220V, 230V, 240V, 770 VA

                                                                                                  BLOCK
                                                                                                  BLOCK AIM3.2/1.6
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerBLOCK
                                                                                                  Manufacturer Part NoAIM3.2/1.6
                                                                                                  Newark Part No.23M4851
                                                                                                  Product RangeAIM Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$220.190
                                                                                                  5+$218.530
                                                                                                  10+$216.870
                                                                                                  50+$215.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $220.19
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BLOCK
                                                                                                  ManufacturerBLOCK
                                                                                                  Manufacturer Part NoAIM3.2/1.6
                                                                                                  Newark Part No.23M4851
                                                                                                  Product RangeAIM Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Voltage FunctionStep-Up / Step-Down
                                                                                                  Output Voltage240VAC
                                                                                                  Input Voltage115V, 220V, 230V, 240V
                                                                                                  Output Voltage115V, 220V, 230V, 240V
                                                                                                  Power Rating6.7W
                                                                                                  Output Current3.2A
                                                                                                  Isolation Voltage-
                                                                                                  Transformer MountingPanel Mount
                                                                                                  Input ConnectionScrew
                                                                                                  Output ConnectionScrew
                                                                                                  Product RangeAIM Series
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The AIM3.2/1.6 is a short-circuit-proof Auto Transformer, fully encapsulated in plastic enclosure. This transformer is used for adjustment of voltage on the input and output sides with no requirement for electrical isolation.

                                                                                                  • Low weight and small size
                                                                                                  • Integrated short circuit and overload protection
                                                                                                  • Very high efficiency
                                                                                                  • No isolation from mains
                                                                                                  • Very good moisture protection and low noise thanks to XtraDenseFill
                                                                                                  • Screw terminals under cover with strain relief

                                                                                                  Applications

                                                                                                  Power Management, Industrial

                                                                                                  Warnings

                                                                                                  This transformer does not provide isolation from mains voltage.

                                                                                                  Technical Specifications

                                                                                                  Voltage Function

                                                                                                  Step-Up / Step-Down

                                                                                                  Input Voltage

                                                                                                  115V, 220V, 230V, 240V

                                                                                                  Power Rating

                                                                                                  6.7W

                                                                                                  Isolation Voltage

                                                                                                  -

                                                                                                  Input Connection

                                                                                                  Screw

                                                                                                  Product Range

                                                                                                  AIM Series

                                                                                                  Output Voltage

                                                                                                  240VAC

                                                                                                  Output Voltage

                                                                                                  115V, 220V, 230V, 240V

                                                                                                  Output Current

                                                                                                  3.2A

                                                                                                  Transformer Mounting

                                                                                                  Panel Mount

                                                                                                  Output Connection

                                                                                                  Screw

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.